- RS Stock No.:
- 785-1451
- Mfr. Part No.:
- C12828_EVA-O
- Brand:
- Ledil
On back order for despatch 03/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 4)
$6.655
(exc. GST)
$7.653
(inc. GST)
Units | Per unit | Per Pack* |
4 + | $6.655 | $26.62 |
*price indicative |
- RS Stock No.:
- 785-1451
- Mfr. Part No.:
- C12828_EVA-O
- Brand:
- Ledil
Technical data sheets
- LEDil Eva Series LED Lens for use with Nichia NS9x383 LEDs Datasheet
- LEDil Eva Series LED Assembly/Lens for use with Philips Lumileds LUXEON M LEDs Datasheet
- LEDil Eva Series LED Assembly/Lens for use with Cree XM-L LEDs Datasheet
- LEDil Eva Series LED Lens for use with Cree MC-E LEDs Datasheet
- Lens & Reflector Buyer's Guide
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL EVA Series LED Lenses
The EVA series from LEDil, are a family of round LED lenses. There are two types of lens within the EVA family, one with a black PC holder and one without. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EVA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the EVA lenses offer a high UV and temperature resistance.
EVA lenses have been designed and optimised for use with a variety of other LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the EVA lenses offer a high UV and temperature resistance.
EVA lenses have been designed and optimised for use with a variety of other LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Eva |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Oval |
Viewing Angle | 15.5+39 → 40+20 ° |
For Use With | Cree MC-E, Cree XM-L, Lumileds LUXEON M, Nichia NS9x383, Nichia NSMx286M |
Dimensions | 35 (Dia.) x 16.4mm |
Clear or Diffused | Clear |
Diameter | 35mm |
Height | 16.4mm |
Kit Contents | Lens |