- RS Stock No.:
- 891-0615
- Mfr. Part No.:
- F13671_ANGE-RZ-LENS
- Brand:
- Ledil
On back order for despatch 08/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$5.79
(exc. GST)
$6.66
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $5.79 | $28.95 |
25 - 95 | $5.684 | $28.42 |
100 + | $3.126 | $15.63 |
*price indicative |
- RS Stock No.:
- 891-0615
- Mfr. Part No.:
- F13671_ANGE-RZ-LENS
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LEDiL ANGE Series Sublenses
A range of sublenses from LEDiL designed for use with the ANGELA/ANGELINA LED reflectors. These clear sublenses can be placed under the ANGELA/ANGELINA reflector before mounting, providing additional beam control.
The ANGE sublenses form part of a wider ecosystem of LED reflectors and solderless connectors in the ANGELA and ANGELINA families.
The ANGE sublenses form part of a wider ecosystem of LED reflectors and solderless connectors in the ANGELA and ANGELINA families.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Angela |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Clip-On |
Dimensions | 47 x 16.5mm |
Diameter | 47mm |
Height | 16.5mm |
Kit Contents | Lens |