1531521 Phoenix Contact, LED Light Pipe

Subtotal (1 pack of 1000 units)*

$3,504.28

(exc. GST)

$4,029.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,504.28$3.504

*price indicative

RS Stock No.:
520-859
Mfr. Part No.:
1531521
Brand:
Phoenix Contact
COO (Country of Origin):
TN
The Phoenix Contact Advanced fibre optic solution is designed for versatile applications, providing robust performance and outstanding reliability. Featuring multiple light guides with a passive and rigid configuration, this product is ideal for environments where durability and precision are essential. Its cylinder head design and planar emission surface ensure clarity in visual indicators, which is vital for efficient system diagnostics. Suitable for integration into the BC housing range, this component offers ease of use during installation and demonstrates exceptional resistance to electrostatic discharge. Designed to thrive in demanding conditions, it operates effectively within a wide temperature range, making it an excellent choice for various industrial applications.

Multiple light guides enhance the visibility of system indicators
Vertical alignment facilitates space saving installations
Design ensures compatibility with a variety of housings
Robust construction withstands harsh environmental conditions
Easy PCB mounting with press pins simplifies assembly
High electrostatic discharge protection ensures reliable operation
Product processing and housing integration are available on request

Related links