1036724 Phoenix Contact, Light Guide

Subtotal (1 pack of 100 units)*

$1,701.05

(exc. GST)

$1,956.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,701.05$17.011

*price indicative

RS Stock No.:
565-630
Mfr. Part No.:
1036724
Brand:
Phoenix Contact
COO (Country of Origin):
TN

Switched Interlocks


Packed with intelligent features, this angled interlocked switched socket is designed for the toughest industrial environments. Manufactured from rugged polyamide 6, the unit achieves an IP55 rating (IP44 with plug inserted) due to an ingenious snap-shut sealing mechanism.

Interlocks can be panel or surface mounted using the back box. For extra safety the units also feature a lock off facility
Terminal capacity is 6mm2 for 16A rated interlocks and 16mm2 for the 32A rated versions

The Phoenix Contact passive, rigid fiber optic light guide designed for electronics housings. It features multiple light guides with glare protection and is compatible with various housing ranges, including ME, ME-MAX, ME-IO, ME PLC, and EH.

Supports 8 indicators (2 rows x 4 columns) with a pitch of 2.54 mm for precise alignment
Provides ESD protection of less than 8 kV, ensuring reliable operation


Legrand Range


Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Related links