- RS Stock No.:
- 137-1082
- Mfr. Part No.:
- 7511A18
- Brand:
- VCC
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Bag of 1000)
$1.188
(exc. GST)
$1.366
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $1.188 | $1,188.00 |
2000 - 3000 | $1.164 | $1,164.00 |
4000 + | $1.14 | $1,140.00 |
*price indicative |
- RS Stock No.:
- 137-1082
- Mfr. Part No.:
- 7511A18
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
7511A, 7511B, 7511C Series Bright Pipes Optical Lightpipes
VCC 7511A, 7511B, 7511C Series Bright Pipes™ Optical Light pipes feature a 3 mm diameter pipe that allows light to be transmitted from a surface mount or through hole LED to the front display panel.
Clear polycarbonate UL 94-V2
5 mm mounting hole
5 mm mounting hole
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Light Pipes - VCC
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Orientation | Straight |
Length | 5.08mm |
Dimensions | 5.33 (Dia.) x 5.08mm |
Mounting Type | Side Mount |
LED Colours | Clear |
Lens Shape | Round |
LED Included | Yes |
Lens Colour | Clear |
Inner Diameter | 0.201mm |
Outer Diameter | 5.33mm |
Series | 7511A |