- RS Stock No.:
- 137-1316
- Mfr. Part No.:
- 7511A18
- Brand:
- VCC
50 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.872
(exc. GST)
$2.153
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $1.872 | $18.72 |
250 - 490 | $1.826 | $18.26 |
500 + | $1.343 | $13.43 |
*price indicative |
- RS Stock No.:
- 137-1316
- Mfr. Part No.:
- 7511A18
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
7511A, 7511B, 7511C Series Bright Pipes Optical Lightpipes
VCC 7511A, 7511B, 7511C Series Bright Pipes™ Optical Light pipes feature a 3 mm diameter pipe that allows light to be transmitted from a surface mount or through hole LED to the front display panel.
Clear polycarbonate UL 94-V2
5 mm mounting hole
5 mm mounting hole
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Light Pipes - VCC
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Length | 5.08mm |
Orientation | Straight |
Dimensions | 5.33 (Dia.) x 5.08mm |
LED Colours | Clear |
Mounting Type | Side Mount |
Lens Shape | Round |
LED Included | Yes |
Lens Colour | Clear |
Outer Diameter | 5.33mm |
Inner Diameter | 0.201mm |
Series | 7511A |