PLP1-125-F Bivar, Panel Mount LED Light Pipe, Clear Flat Lens
- RS Stock No.:
- 146-1333
- Mfr. Part No.:
- PLP1-125-F
- Brand:
- Bivar
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$90.00
(exc. GST)
$104.00
(inc. GST)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | $0.90 | $90.00 |
*price indicative
- RS Stock No.:
- 146-1333
- Mfr. Part No.:
- PLP1-125-F
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 5.5mm | |
| Dimensions | 3.8 (Dia.) x 5.5mm | |
| Mounting Type | Panel Mount | |
| Lens Shape | Flat | |
| Number of Ways | 1 | |
| Rows | 1 | |
| LED Included | No | |
| Columns | 1 | |
| Lens Colour | Clear | |
| Outer Diameter | 3mm | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLP1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 5.5mm | ||
Dimensions 3.8 (Dia.) x 5.5mm | ||
Mounting Type Panel Mount | ||
Lens Shape Flat | ||
Number of Ways 1 | ||
Rows 1 | ||
LED Included No | ||
Columns 1 | ||
Lens Colour Clear | ||
Outer Diameter 3mm | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLP1 | ||
- COO (Country of Origin):
- US
Bivar PLP1-XXX-F Series LED Light Pipes
The PLP1-xxx-F series from Bivar are a family of vertical press-fit LED light pipes. They are rear mounted into the front panel and sit in close proximity to the LED mounted on the PCB.
These rigid light pipes are made using a clear polycarbonate with a 94V-0 rating. They also protect sensitive components from ESD.
These rigid light pipes are made using a clear polycarbonate with a 94V-0 rating. They also protect sensitive components from ESD.
Rigid panel mount (rear) light pipes
94V-0 compliant clear polycarbonate construction
Viewing angle of 120°
Clear lens suitable for all LED colours
Easy press-fit installation
94V-0 compliant clear polycarbonate construction
Viewing angle of 120°
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
