PLW5-500 Bivar, Panel Mount LED Light Pipe, Clear Round Lens

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9703
Mfr. Part No.:
PLW5-500
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Configuration

Vertical

Orientation

Straight

Length

14mm

Dimensions

5 Dia. x 14mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

Columns

1

Lens Colour

Clear

Inner Diameter

1.8mm

Outer Diameter

5mm

Configuration Rows x Columns

1 x 1

Series

PLW5

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Front), 5mm Wide Capture Lens, .500 in.

Material: Polycarbonate , Clear
Newly Designed Lower Body Provides Stronger Light Capture
Micro-Lens Retains and Focuses Light for a Brighter Emittance
Eliminates Light Bleed
Press Fit for Simple Installation

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links