- RS Stock No.:
- 175-6823
- Mfr. Part No.:
- LPR3-1000-0700FP
- Brand:
- Bivar
On back order for despatch 05/11/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$3.502
(exc. GST)
$4.027
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $3.502 | $17.51 |
25 - 45 | $3.42 | $17.10 |
50 + | $2.31 | $11.55 |
*price indicative |
- RS Stock No.:
- 175-6823
- Mfr. Part No.:
- LPR3-1000-0700FP
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Light Pipe, Rigid, Board Mount, Right Angle, 3mm Flat Lens, Height 1.000 in. (25.4mm) Length 0.700 in. (17.8mm)
Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 3mm, 4mm, 5mm
Lens Style: Flat, Dome
Black Adapter with Light Bleed Protection
Lens Diameter: 3mm, 4mm, 5mm
Lens Style: Flat, Dome
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Configuration | Right Angle |
Flexible/Rigid | Rigid |
Length | 17.8mm |
Orientation | Right Angle |
Dimensions | 17.8 x 6 x 25.4mm |
Mounting Type | Through Hole |
Lens Shape | Flat |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | Clear |
Outer Diameter | 2.9mm |
Configuration Rows x Columns | 1 x 1 |
Series | LPR3 |