PLP1-625 Bivar, Panel Mount LED Light Pipe, Clear Dome Lens
- RS Stock No.:
- 713-4706
- Mfr. Part No.:
- PLP1-625
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$7.22
(exc. GST)
$8.305
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.444 | $7.22 |
| 25 - 95 | $1.17 | $5.85 |
| 100 - 245 | $1.048 | $5.24 |
| 250 - 495 | $1.032 | $5.16 |
| 500 + | $1.02 | $5.10 |
*price indicative
- RS Stock No.:
- 713-4706
- Mfr. Part No.:
- PLP1-625
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 20mm | |
| Dimensions | 3.8 (Dia.) x 20mm | |
| Mounting Type | Panel Mount | |
| Lens Shape | Dome | |
| Number of Ways | 1 | |
| Rows | 1 | |
| Columns | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Outer Diameter | 3mm | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLP1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 20mm | ||
Dimensions 3.8 (Dia.) x 20mm | ||
Mounting Type Panel Mount | ||
Lens Shape Dome | ||
Number of Ways 1 | ||
Rows 1 | ||
Columns 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Outer Diameter 3mm | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLP1 | ||
Bivar PLP1 Series LED Light Pipes
Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors.
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Clear lens suitable for all LED colours
Easy press-fit by hand installation
Available in different lengths
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Clear lens suitable for all LED colours
Easy press-fit by hand installation
Available in different lengths
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
