1279.1008 MENTOR, PCB Mounted 32-Way Right Angle LED Light Pipe, Quad-Level-Row Clear Dome Lens

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
879-6150
Mfr. Part No.:
1279.1008
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Flexible/Rigid

Rigid

Length

29.38mm

Orientation

Right Angle

Dimensions

40.06 x 21.8 x 29.38mm

Mounting Type

PCB Mounted

Lens Shape

Dome

Number of Ways

32

Rows

4

LED Included

No

Columns

8

Lens Colour

Clear

Outer Diameter

3mm

Configuration Rows x Columns

4 x 8

Horizontal Light Guides, 4 Row - Round


This family of horizontal light guides, from MENTOR, consist of four rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of quad-level light guides is available in single column or multiple column arrays with up to 40 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:
Round heads
4 x rows
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



LED Light Pipes, MENTOR - Horizontal


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Related links