1296.7154 MENTOR, PCB Mounted 20-Way LED Light Pipe, Quad-Level-Row Clear Dome Lens
- RS Stock No.:
- 879-6403
- Mfr. Part No.:
- 1296.7154
- Brand:
- Mentor GmbH
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 879-6403
- Mfr. Part No.:
- 1296.7154
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 30mm | |
| Dimensions | 13.32 x 13.7 x 32.1mm | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Dome | |
| Number of Ways | 20 | |
| Rows | 4 | |
| LED Included | No | |
| Columns | 5 | |
| Lens Colour | Clear | |
| Outer Diameter | 1.95mm | |
| Configuration Rows x Columns | 4 x 5 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 30mm | ||
Dimensions 13.32 x 13.7 x 32.1mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Dome | ||
Number of Ways 20 | ||
Rows 4 | ||
LED Included No | ||
Columns 5 | ||
Lens Colour Clear | ||
Outer Diameter 1.95mm | ||
Configuration Rows x Columns 4 x 5 | ||
- COO (Country of Origin):
- DE
Vertical Light Guides, 4 Row - Round
This family of vertical light guides, from MENTOR, consist of four rows of light pipes. The round heads are available in a 2 mm diameter and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 40 sections. These light guides use a light diffusing cover to prevent radiation when using a combination of different colours.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the vertical light guides:
Round heads
4 x rows
PC clear UL94
Ambient temperature: -40°C to +85°C
Round heads
4 x rows
PC clear UL94
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Vertical
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Related links
- 1296.7304 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.8304 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.7204 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.8204 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.7014 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.8104 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.7114 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.7024 MENTOR Quad-Level-Row Clear Dome Lens
