Lumileds White LED Linear Array, 4000K Colour Temp
- RS Stock No.:
- 760-4545P
- Mfr. Part No.:
- LXK8-PW40-0012
- Brand:
- Lumileds
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied in a tray)*
$211.60
(exc. GST)
$243.30
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 10 - 49 | $21.16 |
| 50 - 99 | $20.74 |
| 100 - 249 | $20.68 |
| 250 + | $19.65 |
*price indicative
- RS Stock No.:
- 760-4545P
- Mfr. Part No.:
- LXK8-PW40-0012
- Brand:
- Lumileds
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- MY
LUXEON K Series LED Array Modules
The LUXEON K series of LED arrays are lighting class LED light sources mounted onto a metal core printed circuit board (MCPCB), they provide high flux and high efficacy in a compact, easy to use package. The LUXEON K LED arrays high flux density is ideal for spatially and thermally constrained systems such as retrofit lamps. Hot testing and specification ensures performance in real world operating conditions. With a typical Colour Rendering Index (CRI) of 85 and freedom from binning (LUXEON K white LED arrays fall within a single 3-step MacAdam ellipse), these LED arrays reliably provide consistent high quality light.
Configurations: 4, 8, 12, 16, and 24 LED arrays
Minimum CRI: 80 (white LEDs)
Hot tested and specified at Tj: 85°
Exceed Energy Star lumen maintenance requirements
Minimum CRI: 80 (white LEDs)
Hot tested and specified at Tj: 85°
Exceed Energy Star lumen maintenance requirements
Note
Related links
- Lumileds White LED Strip, 2700K Colour Temp
- Intelligent LED Solutions 24V White LED Strip Light, 4000K Colour Temp
- Intelligent LED Solutions White LED Strip, 4000K Colour Temp
- Intelligent LED Solutions White LED Strip Light, 4000K Colour Temp
- PowerLED 24V dc White LED Strip Light 5m Length
- RS PRO 12V dc White LED Strip Light 5m Length
- Intelligent LED Solutions 2.7 → 3.5V White LED Strip Light, 4000K Colour Temp
- RS PRO 24V White LED Strip 2.5m Length
