- RS Stock No.:
- 876-5308
- Mfr. Part No.:
- AU-GU106A/30
- Brand:
- Aurora
Discontinued product
- RS Stock No.:
- 876-5308
- Mfr. Part No.:
- AU-GU106A/30
- Brand:
- Aurora
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Aurora CrystalCool™ GU10 LED Reflector Lamps, Non-Dimmable
The Aurora Crystal Cool GU10 LED lamp has a high output and uses next generation CrystalCool thermal management, offering brighter light for longer. This LED reflector lamp has a true GU10 size and high colour rendering index. The Aurora 6W GU10 Light bulb has a 38 degrees beam angle and will replace standard GU10 50W halogen lamps. The CrystalCool heat sync inside the lamp takes the heat away from the lamps components, making it ideal for use where heat build-up can be an issue. The LED reflector lamp has an average life of up to 25,000 hours, which means no maintenance and high energy saving compared to normal halogen lamps. Suitable for in Home, Office and Shop display; General lighting, Hotel – restaurant, bar lighting and any other applications where heat build-up can be an issue.
True GU10 size Lamp base
Fits any GU10 spotlight, standing or downlight fittings
High Power LED bulb
Ceramic Technology to reduce heat
38 Degree Beam Angle
High colour rendering index (RA) 80
Lasts 50 times longer than equivalent halogen lamp
Great Energy savings compared to similar halogen lamps
Up to 40,000 hours average lifespan
Fits any GU10 spotlight, standing or downlight fittings
High Power LED bulb
Ceramic Technology to reduce heat
38 Degree Beam Angle
High colour rendering index (RA) 80
Lasts 50 times longer than equivalent halogen lamp
Great Energy savings compared to similar halogen lamps
Up to 40,000 hours average lifespan
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 6 W |
Colour Temperature | 3000K |
Incandescent Equivalent Wattage | 50W |
Dimmable | Yes |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V ac |
Luminosity | 330 lm |
Length | 55 mm |
Diameter | 55mm |
Life Hours | 25000h |
EU Energy Efficiency Rating | A |
Series | AU |