- RS Stock No.:
- 201-7681
- Mfr. Part No.:
- C16901_ALISE-110-W
- Brand:
- Ledil
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$11.855
(exc. GST)
$13.633
(inc. GST)
Units | Per unit | Per Pack* |
2 - 4 | $11.855 | $23.71 |
6 - 10 | $11.565 | $23.13 |
12 + | $8.85 | $17.70 |
*price indicative |
- RS Stock No.:
- 201-7681
- Mfr. Part No.:
- C16901_ALISE-110-W
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil LED reflector having 36° wide beam angle. It is made up of aluminium.
It has anodized coating
Available in metal colour
It is RoHS compliant
Available in metal colour
It is RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | ALISE-70 |
Product Type | LED Reflector |
For Use With | Bridgelux, Citizen, COB LED, Lumileds, Samsung |
Dimensions | 70.0 x 42mm |
Beam Angle | 36° |