- RS Stock No.:
- 201-7687
- Mfr. Part No.:
- C16904_ALISE-70-M
- Brand:
- Ledil
18 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$7.955
(exc. GST)
$9.148
(inc. GST)
Units | Per unit | Per Pack* |
2 - 4 | $7.955 | $15.91 |
6 - 10 | $7.82 | $15.64 |
12 + | $5.95 | $11.90 |
*price indicative |
- RS Stock No.:
- 201-7687
- Mfr. Part No.:
- C16904_ALISE-70-M
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil LED reflector having 60° wide beam angle. It is made up of aluminium. The reflector has 50 mm outer diameter.
It has anodized coating
Available in metal colour
It is RoHS compliant
Available in metal colour
It is RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | ALISE-50 |
Product Type | LED Reflector |
For Use With | Citizen, COB LED |
Dimensions | 49.9 x 25mm |
Beam Angle | 60° |