- RS Stock No.:
- 665-6738
- Mfr. Part No.:
- 208
- Brand:
- Polymer Optics
Discontinued product
- RS Stock No.:
- 665-6738
- Mfr. Part No.:
- 208
- Brand:
- Polymer Optics
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Reflectors
A range of LED reflectors from Polyer Optics. They utilise a modular LED optic design, based on a hexagonal format, to allow maximum packing density and assembly flexibility, arrays of single colour or colour mixed cells can be easily constructed.
30mm diameter
High light collection efficiency of >85%
Precision moulded metallised optical insert moulding with a polycarbonate frame construction for superior mechanical and thermal stability
High light collection efficiency of >85%
Precision moulded metallised optical insert moulding with a polycarbonate frame construction for superior mechanical and thermal stability
Polymer Optics LED Reflectors
Specifications
Attribute | Value |
---|---|
For Use With | OSRAM Diamond DRAGON, OSRAM Platinum DRAGON |
Dimensions | 37.5 x 32.5 x 17.9mm |
Diameter | 30mm |
Height | 17.9mm |
Length | 37.5mm |
Width | 32.5mm |
Beam Angle | 2.5° |