- RS Stock No.:
- 178-3449
- Mfr. Part No.:
- ZFS-55000-CW
- Brand:
- JKL Components
On back order for despatch 26/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$171.16
(exc. GST)
$196.83
(inc. GST)
Units | Per unit |
1 - 1 | $171.16 |
2 - 4 | $164.75 |
5 - 9 | $158.10 |
10 + | $154.04 |
- RS Stock No.:
- 178-3449
- Mfr. Part No.:
- ZFS-55000-CW
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
JKL Components LED Strip
The JKL Components white, 13.2VDC strip has 90 LED per meter with colour temperature is 5600K.
Features and Benefits
• 3 LEDs per section (33mm) with solder pads
• 5600°K ± 500°K
• Double-sided tape on backside of flex ribbon
• LED flex ribbon of 12VDC
• Operating temperature ranges between -20°C and 60°C
• 5600°K ± 500°K
• Double-sided tape on backside of flex ribbon
• LED flex ribbon of 12VDC
• Operating temperature ranges between -20°C and 60°C
Applications
• Commercial lighting
• Industrial lighting
• Residential lighting
• Industrial lighting
• Residential lighting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 13.2V dc |
Number of LEDs per Metre | 90 |
Colour Temperature | 5600K |
Series | ZFS |