- RS Stock No.:
- 705-9942
- Mfr. Part No.:
- ZAF-486-NW
- Brand:
- JKL Components
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$101.34
(exc. GST)
$116.54
(inc. GST)
Units | Per unit |
1 + | $101.34 |
- RS Stock No.:
- 705-9942
- Mfr. Part No.:
- ZAF-486-NW
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Alumiline Led Fixture
High Brightness
Long Life
Low Power Consumption
RoHS Compliant
No UV Emission
Thermally Optimized
Low Profile
Moisture Resistant
Mounting Holes for ease of installation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JKL Components LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 486mm |
Strip Width | 20.6mm |
Voltage Rating | 24V |
Number of LEDs per Metre | 24 |
Colour Temperature | 4100K |
IP Rating | IP65 |
Typical Luminous Flux | 245 lm |
Flexible/Rigid | Rigid |
Series | ZAF Alumiline |