- RS Stock No.:
- 146-8030
- Mfr. Part No.:
- 4058075818774
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 146-8030
- Mfr. Part No.:
- 4058075818774
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
T8 LED tube made of glass with G13 base
Mercury-free and RoHS compliant
Type of protection: IP20
Lifetime: up to 60,000 h
Suitable for operation with conventional control gear or line voltage
Compatible with many common conventional and electronic control
Also suitable for operation at low temperatures
Excellent luminous flux
Easy installation
Mercury-free and RoHS compliant
Type of protection: IP20
Lifetime: up to 60,000 h
Suitable for operation with conventional control gear or line voltage
Compatible with many common conventional and electronic control
Also suitable for operation at low temperatures
Excellent luminous flux
Easy installation
Specifications
Attribute | Value |
---|---|
Length Metric | 603mm |
Wattage | 7.5 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 1100 lm |
Colour Rendering | >80 |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 240 V |
Life Hours | 60000h |
Series | ST8A-UN |