Lumileds3 V White LED 2835 SMD, LUXEON 2835 L128-5080EA3500001
- RS Stock No.:
- 136-8791
- Mfr. Part No.:
- L128-5080EA3500001
- Brand:
- Lumileds
25 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.042
(exc. GST)
$0.048
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.042 | $168.00 |
8000 - 12000 | $0.04 | $160.00 |
16000 + | $0.034 | $136.00 |
*price indicative
- RS Stock No.:
- 136-8791
- Mfr. Part No.:
- L128-5080EA3500001
- Brand:
- Lumileds
Technical data sheets
Legislation and Compliance
Product Details
Lumileds LUXEON 2835 Series LEDs
The LUXEON 2835 Line from Lumileds is a family of mid-power, white LEDs offering high lumen output from a compact package. There are two ranges within this family; LUXEON 2835C for higher output and LUXEON 2835E for lower output.
A standard footprint makes the LUXEON 2835 Line an ideal drop-in replacement to upgrade existing designs. Suitable applications include; downlighting, indoor area lighting, TLEDs, troffers and LED lamps.
A standard footprint makes the LUXEON 2835 Line an ideal drop-in replacement to upgrade existing designs. Suitable applications include; downlighting, indoor area lighting, TLEDs, troffers and LED lamps.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 2835 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 29 lm |
Lens Shape | Rectangle |
Lens Colour | Yellow |
Series | LUXEON 2835 |
Dimensions | 3.5 x 2.8 x 0.7mm |
Forward Current | 60mA |
Colour Temperature | 5000K |