- RS Stock No.:
- 137-1100
- Mfr. Part No.:
- CMD15-21VGD/TR8
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1100
- Mfr. Part No.:
- CMD15-21VGD/TR8
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CMD15-21 & 22 Series SMT LEDs
The CMD15-21 and CMD22 series SMT LEDs from VCC. Offers convection and vapor-phase reflow compatible, consistent high brightness, integral lensing for narrow angle light dispersion, designed to permit easy post-reflow solder joint inspection. Various LED colours available.
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3216 (1206) |
Mounting Type | Surface Mount |
Forward Voltage | 2.8 V |
Luminous Intensity | 6.5 mcd |
Lens Shape | Rectangle |
Dominant Wavelength | 570 nm |
Lens Finish | Diffused |
Forward Current | 150mA |
Lens Colour | Green |
Dimensions | 3.2 x 1.5 x 1.1mm |