- RS Stock No.:
- 137-1311
- Mfr. Part No.:
- 7016X5
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1311
- Mfr. Part No.:
- 7016X5
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
Product Details
VCC 701x Series SMT LEDs
A range of high intensity light output SMT LEDs from VCC. These compact high performance LEDs are ideal for backlighting or light pipe applications and can be used as replacements for older through-hole LED products.
Compact SMT packages for high density placement
Leading edge optical performance
Consistent high brightness
Exceptional Reliability
Convection and vapour-phase reflow compatible
Designed to permit easy post-reflow solder joint inspection
Leading edge optical performance
Consistent high brightness
Exceptional Reliability
Convection and vapour-phase reflow compatible
Designed to permit easy post-reflow solder joint inspection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3020 (1208) |
Mounting Type | Surface Mount |
Forward Voltage | 2.2 V |
Luminous Intensity | 16 mcd |
Viewing Angle | 110 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 563 nm |
Lens Finish | Non-Diffused |
Lens Colour | Clear |
Forward Current | 75mA |
Dimensions | 3 x 2 x 1.3mm |