- RS Stock No.:
- 137-1407
- Mfr. Part No.:
- VAOL-S8SB4
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1407
- Mfr. Part No.:
- VAOL-S8SB4
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
VAOL Series SMT LEDs
A selection of surface mount LED solutions from VCCs extensive line of LEDs products. The VAOL series is compatible with infrared and vapour phase reflow solder process. These LEDs are available in various sizes and have a wide choice of LED emitting colours to suit your Optoelectronics applications.
Standards
RoHS compliant
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 2012 (0805) |
Mounting Type | Surface Mount |
Forward Voltage | 3.6 V |
Luminous Intensity | 112 mcd |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 468 nm |
Lens Colour | Clear |
Forward Current | 100mA |
Dimensions | 2 x 1.25 x 1.1mm |
Lens Finish | Non-Diffused |