- RS Stock No.:
- 137-2014
- Mfr. Part No.:
- NVSW319AT-5070
- Brand:
- Nichia
Discontinued product
- RS Stock No.:
- 137-2014
- Mfr. Part No.:
- NVSW319AT-5070
- Brand:
- Nichia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichia 319A Series LEDs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Luminous Intensity | 126 cd |
Number of Pins | 3 |
Luminous Flux | 474 lm |
Lens Shape | Rectangle |
Lens Finish | Diffused |
Colour Temperature | 5000K |
Dimensions | 3.5 x 3.5 x 2.1mm |
Forward Current | 2000mA |