- RS Stock No.:
- 146-1343
- Mfr. Part No.:
- NSPB346LS-W-U11-V12
- Brand:
- Nichia
Discontinued product
- RS Stock No.:
- 146-1343
- Mfr. Part No.:
- NSPB346LS-W-U11-V12
- Brand:
- Nichia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichia 346L Series LEDs
The 346L series, from Nichia, are a family of 3mm oval LEDs. They are through-hole mounted with a tinted and diffused oval package. Available in a range of single colour options, the 346L series are suitable for applications such as outdoor commercial and outdoor stadiums and events.
Features of the 346L LEDs:
3mm oval package
Through-hole mounted
Tinted and diffused lens
Dimensions: 3 x 3.9 mm
3mm oval package
Through-hole mounted
Tinted and diffused lens
Dimensions: 3 x 3.9 mm
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.1 V |
Luminous Intensity | 680 mcd |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Lens Shape | Oval |
Dominant Wavelength | 650 nm |
Lens Colour | Blue |
Dimensions | 3 x 3.9 x 7mm |