- RS Stock No.:
- 161-1841
- Mfr. Part No.:
- KP DELPS1.FP-UGVI-34-Z555
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 161-1841
- Mfr. Part No.:
- KP DELPS1.FP-UGVI-34-Z555
- Brand:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
Product Details
The TOPLED E1608 expands OSRAM Opto Semiconductors low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well prooved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.
Package: white SMT package, coloured diffused
silicone resin
Technology: InGaN on Sapphire
Viewing angle at 50 % IV: 120°
colour: Cx = 0.37, Cy = 0.60 acc. to CIE 1931
(pure green)
Automotive Interior Lighting
Dashboard Backlighting
Pushbuttons and Switches
Electronic Equipment
Signal and Symbol Luminary
silicone resin
Technology: InGaN on Sapphire
Viewing angle at 50 % IV: 120°
colour: Cx = 0.37, Cy = 0.60 acc. to CIE 1931
(pure green)
Automotive Interior Lighting
Dashboard Backlighting
Pushbuttons and Switches
Electronic Equipment
Signal and Symbol Luminary
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 1120 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 3100 mlm |
Lens Shape | Rectangle |
Lens Finish | Diffused |
Series | TOPLED |
Dimensions | 1.4 x 0.8 x 0.6mm |
Forward Current | 20mA |