- RS Stock No.:
- 162-4271
- Mfr. Part No.:
- SCP8VT78HPL1VLS06E
- Brand:
- Samsung
Discontinued product
- RS Stock No.:
- 162-4271
- Mfr. Part No.:
- SCP8VT78HPL1VLS06E
- Brand:
- Samsung
Legislation and Compliance
Product Details
Samsung LM101A Middle Power LEDs
Compact package size for design flexibility
High degree of reliability with plastic-free structure
Low thermal resistance
LM-80 Certified
High efficiency providing optimised smooth illumination
footprint dimensions: 1.18 x 1.18 mm
High degree of reliability with plastic-free structure
Low thermal resistance
LM-80 Certified
High efficiency providing optimised smooth illumination
footprint dimensions: 1.18 x 1.18 mm
Visible Light LEDs, Samsung
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | CSP |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.8 → 3.2 V |
Number of Pins | 2 |
Viewing Angle | 150 ° |
Luminous Flux | 56 → 72 lm |
Lens Shape | Square |
Series | LM101A |
Dimensions | 1.18 x 1.18 x 0.42mm |
Colour Temperature | 3000K |
Forward Current | 350mA |