- RS Stock No.:
- 162-4307
- Mfr. Part No.:
- SPHWH2L3D30CD4QTN3
- Brand:
- Samsung
Discontinued product
- RS Stock No.:
- 162-4307
- Mfr. Part No.:
- SPHWH2L3D30CD4QTN3
- Brand:
- Samsung
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Samsung LH351B High Power LEDs
High performance for street lights and directional spotlight applications
Provides excellent colour consistency
Up to 1.5 A maximum Operating current
Excellent efficacy
LM-80 Certified @ 1 A, 105°C
Footprint dimensions: 3.5 x 3.5 mm
Provides excellent colour consistency
Up to 1.5 A maximum Operating current
Excellent efficacy
LM-80 Certified @ 1 A, 105°C
Footprint dimensions: 3.5 x 3.5 mm
Visible Light LEDs, Samsung
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.6 → 2.8 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 150 → 180 lm |
Lens Shape | Dome |
Lens Colour | Clear |
Forward Current | 1500mA |
Colour Temperature | 5700K |
Series | LH351B |
Dimensions | 3.5 x 3.5 x 1.93mm |