- RS Stock No.:
- 168-2438
- Mfr. Part No.:
- SLI-343P8G3F
- Brand:
- ROHM
50 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.533
(exc. GST)
$0.613
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | $0.533 | $26.65 |
100 - 200 | $0.48 | $24.00 |
250 - 450 | $0.432 | $21.60 |
500 - 950 | $0.389 | $19.45 |
1000 + | $0.35 | $17.50 |
*price indicative |
- RS Stock No.:
- 168-2438
- Mfr. Part No.:
- SLI-343P8G3F
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
EXCELED™ serise
Circular φ3 LED lamp
High reliability
Pressure-release structure type
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Circular φ3 LED lamp
High reliability
Pressure-release structure type
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | SLI-343 |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.2 V |
Luminous Intensity | 22 mcd |
Radiant Flux | 54mW |
Number of Pins | 2 |
Viewing Angle | 40 ° |
Lens Shape | Dome |
Dominant Wavelength | 560 nm |
Dimensions | 3.8 Dia.x 5.4mm |
Lens Colour | Green |
Lens Finish | Diffused |
Forward Current | 20mA |