- RS Stock No.:
- 170-9633
- Mfr. Part No.:
- LSY T67B-S1T2-1+T1U2-1
- Brand:
- ams OSRAM
On back order for despatch 23/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.495
(exc. GST)
$0.569
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.495 | $990.00 |
4000 - 6000 | $0.483 | $966.00 |
8000 + | $0.476 | $952.00 |
*price indicative |
- RS Stock No.:
- 170-9633
- Mfr. Part No.:
- LSY T67B-S1T2-1+T1U2-1
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM Multi TOPLED Series LEDs
The Multi TOPLED series of LEDs, from OSRAM Opto Semiconductors, consists of multi chip LEDs in an SMT package. The Multi TOPLED LEDs are suitable for optical indicators, backlighting (LCD, switches, keys, displays), illuminated advertising, general lighting.
Bi-colour and tri-colour types available
3.4 x 3.0 x 2.1 mm PLCC-4 package size
Viewing angle 120°
LEDs on chip are controlled independently
3.4 x 3.0 x 2.1 mm PLCC-4 package size
Viewing angle 120°
LEDs on chip are controlled independently
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Red, Yellow |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 2 |
Forward Voltage | 2.1 V |
Luminous Intensity | 140 → 280 mcd |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 1900 mlm |
Lens Shape | Round |
Dominant Wavelength | 587 / 633 nm |
Lens Colour | Clear |
Forward Current | 50mA |
Dimensions | 3.4 x 3 x 2.1mm |
Series | Multi TOPLED |