- RS Stock No.:
- 175-2032
- Mfr. Part No.:
- GW P9LR33.CM-PPPQ-XX55-1
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 175-2032
- Mfr. Part No.:
- GW P9LR33.CM-PPPQ-XX55-1
- Brand:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
Product Details
A small light emitting surface of 4.6 mm diameter and flux levels up to 600 lm make it the perfect choice for retrofits, downlights and spotlights.
Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2700 K - 4000 K (white)
CRI: min. 90 ( typ. 92 )
Luminous Flux: typ. 419 lm @ 3000 K
Luminous efficacy: typ. 111 lm/W @ 3000 K
Applications
Directional retrofits
Downlights
Omnidirectional retrofits
Spot lights
Viewing angle at 50 % IV: 120°
colour: 2700 K - 4000 K (white)
CRI: min. 90 ( typ. 92 )
Luminous Flux: typ. 419 lm @ 3000 K
Luminous efficacy: typ. 111 lm/W @ 3000 K
Applications
Directional retrofits
Downlights
Omnidirectional retrofits
Spot lights
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 26.4 V |
Luminous Intensity | 159.8 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 520 lm |
Lens Shape | Square |
Colour Temperature | 4000K |
Dimensions | 5 x 5 x 0.7mm |
Lens Colour | Orange |
Lens Finish | Diffused |
Forward Current | 10 → 200mA |
Series | DURIS S8 |