- RS Stock No.:
- 176-4965
- Mfr. Part No.:
- 150224YS73100
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 176-4965
- Mfr. Part No.:
- 150224YS73100
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Characteristics
Low energy consumption
High reliability
Low current requirement
Fast switching
Flexibility in design
Top view
Compact package outline, ideal for miniature applications
Variety of colors
ESD Protection with a Zener diode
Applications
Backlight in LCD, cellular phones, switches, keys, displays
illuminated advertising, panel
Lighting device: indicator, general lighting
Camera flash, hand carrier flash
Coupling into light guides
Low energy consumption
High reliability
Low current requirement
Fast switching
Flexibility in design
Top view
Compact package outline, ideal for miniature applications
Variety of colors
ESD Protection with a Zener diode
Applications
Backlight in LCD, cellular phones, switches, keys, displays
illuminated advertising, panel
Lighting device: indicator, general lighting
Camera flash, hand carrier flash
Coupling into light guides
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | 2214 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.4 V |
Luminous Intensity | 290 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 586 nm |
Lens Finish | Clear |
Series | WL-SMTW |
Dimensions | 2 x 1.4 x 1.31mm |
Lens Colour | Clear |
Forward Current | 30mA |