- RS Stock No.:
- 178-3040
- Mfr. Part No.:
- ASMT-MW22-NNP00
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-3040
- Mfr. Part No.:
- ASMT-MW22-NNP00
- Brand:
- Broadcom
Legislation and Compliance
Product Details
Avago ASMT-Mx2x and ASMT- MxEx Series LEDs
The ASMT-Mx22 / ASMT-MxE2 series, from Avago Technologies, are Moonstone™ 3W high brightness power LEDs. They offer high performance and are energy efficient LED light sources. The ASMT-Mx22 / ASMT-MxE2 devices can handle high thermal and high driving current. Their exposed pad allows for easy heat transfer from the package to the motherboard. Their low profile package is suitable for applications such as sign backlights, emergency signs, retail display, speciality lighting, portable lighting and street lighting.
Wide viewing angle: 110°
InGaN technology
3.5V (maximum) at 350mA
Available in Cool White and Warm White colour options
Energy efficient
High current operation
Long operation life
Silicone encapsulation
Non-ESD sensitive
InGaN technology
3.5V (maximum) at 350mA
Available in Cool White and Warm White colour options
Energy efficient
High current operation
Long operation life
Silicone encapsulation
Non-ESD sensitive
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Radiant Flux | 3000mW |
Number of Pins | 2 |
Viewing Angle | 110 ° |
Luminous Flux | 205 lm |
Lens Shape | Round |
Colour Temperature | 4000 → 10000K |
Dimensions | 8.5 x 8.5 x 3.3mm |