- RS Stock No.:
- 182-8134
- Mfr. Part No.:
- SLD430BD2W3F
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 182-8134
- Mfr. Part No.:
- SLD430BD2W3F
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Oval lens
Wide viewing angle (sideling)
Center luminosity increased by condensing lights in side ways
Wide viewing angle (sideling)
Center luminosity increased by condensing lights in side ways
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 560 mcd |
Number of Pins | 2 |
Viewing Angle | 140 ° |
Lens Shape | Oval |
Dominant Wavelength | 475 nm |
Forward Current | 20mA |
Dimensions | 4.25 x 3 x 5mm |
Lens Colour | White |