- RS Stock No.:
- 406-5304
- Mfr. Part No.:
- FY3863X
- Brand:
- Stanley Electric
Discontinued product
- RS Stock No.:
- 406-5304
- Mfr. Part No.:
- FY3863X
- Brand:
- Stanley Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Stanley Electric 3803X/3863X Series Through-Hole LEDs
The 3803X and 3863X series, from Stanley Electric, are 3 mm throughhole LEDs. They come in a round package with a high brightness output.
Features of the 3803X and 3863X series LEDs:
3 mm round package
Operating temperature: -40°C to +85°C
Variety of colours
3 mm round package
Operating temperature: -40°C to +85°C
Variety of colours
Visible Light LEDs, Stanley Electric
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 1.9 V |
Luminous Intensity | 720 mcd |
Number of Pins | 2 |
Viewing Angle | 20 ° |
Lens Shape | Round |
Dominant Wavelength | 590 nm |
Dimensions | 3mm |
Lens Colour | Yellow |