- RS Stock No.:
- 731-9134
- Mfr. Part No.:
- VCLB1104LS
- Brand:
- Stanley Electric
Discontinued product
- RS Stock No.:
- 731-9134
- Mfr. Part No.:
- VCLB1104LS
- Brand:
- Stanley Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Stanley Electric 1104LS Series PLCC-2 Package LEDs
The 1104LS series, from Stanley Electric, are in the standard PLCC-2 package with water clear resin. They are available in a variety of single colour options. Suitable applications for the 1104LS series include; SW lighting for car indicators, meter panel, car audio and heater control.
Features of the 1104LS series:
- PLCC-2 package
- Dimensions: 3.5 x 2.8 x 1.9 mm
- Wide operation temperature
- Reliable
- PLCC-2 package
- Dimensions: 3.5 x 2.8 x 1.9 mm
- Wide operation temperature
- Reliable
Visible Light LEDs, Stanley Electric
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.9 V |
Luminous Intensity | 260 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 0.85 lm |
Lens Shape | Rectangle |
Dominant Wavelength | 470 nm |
Lens Colour | Clear |
Dimensions | 3.5 x 2.8 x 1.9mm |