- RS Stock No.:
- 733-6674
- Mfr. Part No.:
- SZR05A0A-1B
- Brand:
- Seoul Semiconductor
Discontinued product
- RS Stock No.:
- 733-6674
- Mfr. Part No.:
- SZR05A0A-1B
- Brand:
- Seoul Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Z-Power LED Z5 series
The Z Power LED Z5 series from Seoul Semiconductor are LEDs designed for high current operation and high flux output applications. Featuring a very small (3.5x3.5x2.0mm) ceramic-based package with a low thermal resistance material and a large radiation plate making heat management for the Z-Power LED Z5 series easy. The Z Power LED Z5 series are ideal light sources for general Illumination applications, custom designed solutions and automotive, large LCD backlights and high performance torches.
High flux output
High Luminance
High Luminance
Visible Light LEDs, Seoul Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.4 V |
Number of Pins | 2 |
Viewing Angle | 123 ° |
Luminous Flux | 55 lm |
Lens Shape | Round |
Dominant Wavelength | 625 nm |
Series | Z-Power Z5 |
Lens Colour | Clear |
Dimensions | 3.5 x 3.5 x 2mm |