- RS Stock No.:
- 752-6464
- Mfr. Part No.:
- SLA560BC7T3F
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6464
- Mfr. Part No.:
- SLA560BC7T3F
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM Through Hole SLI-560/SLA-560 Series LEDs
The SLI-560/SLA-560 series, from ROHM Semiconductor, are 5 mm (T-1 3/4) round LED lamps with a domed top. The SLI-560/SLA-560 series are high-brightness through-hole LEDs.
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 680 mcd |
Number of Pins | 2 |
Viewing Angle | 40 ° |
Lens Shape | Round |
Dominant Wavelength | 470 nm |
Lens Colour | Clear |
Dimensions | 5mm |