ROHM3.3 V Blue-Green LED 5mm Through Hole, SLA-580 SLA580ECT3F
- RS Stock No.:
- 752-6492
- Mfr. Part No.:
- SLA580ECT3F
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-6492
- Mfr. Part No.:
- SLA580ECT3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Blue-Green | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 8 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 12 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 527 nm | |
| Series | SLA-580 | |
| Lens Colour | Clear | |
| Dimensions | 5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Blue-Green | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 8 cd | ||
Number of Pins 2 | ||
Viewing Angle 12 ° | ||
Lens Shape Round | ||
Dominant Wavelength 527 nm | ||
Series SLA-580 | ||
Lens Colour Clear | ||
Dimensions 5mm | ||
