ROHM2 V Red LED 3mm Through Hole, SLR-343 SLR-343VR3F

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

$0.447

(exc. GST)

$0.514

(inc. GST)

RS Stock No.:
752-6666
Mfr. Part No.:
SLR-343VR3F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

16 mcd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Round

Dominant Wavelength

630 nm

Series

SLR-343

Dimensions

3.1mm

Lens Colour

Red