ROHM1.8 V Yellow LED 1608 (0603) SMD, SML-311WTT86
- RS Stock No.:
- 752-6789
- Mfr. Part No.:
- SML-311WTT86
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 752-6789
- Mfr. Part No.:
- SML-311WTT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.8 V | |
| Luminous Intensity | 2.5 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 593 nm | |
| Dimensions | 1.6 x 0.8mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.8 V | ||
Luminous Intensity 2.5 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 593 nm | ||
Dimensions 1.6 x 0.8mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- JP
ROHM Chip LED SML-31 Series LEDs
The SML-31 Chip LEDs, from ROHM Semiconductor, are in the 1608 package. The SML-31 LEDs are available in a range of colour variations and diverse luminous intensity types.
1.6 x 0.8 mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM2.1 V Yellow LED 1608 (0603) SMD, SML-D13Y2WT86
- ROHM2.1 V Yellow LED 1608 (0603) SMD, SML-D14WWT86C
- ROHM2.1 V Yellow LED 1608 (0603) SMD, SML-D15YWT86
- ROHM2.2 V Yellow LED 1608 (0603) SMD, SML-D12Y8WT86
- ROHM2 V Yellow LED 1608 (0603) SMD, SML-512WWT86
- ROHM2.1 V Yellow LED 1608 (0603) SMD, SML-310YTT86
- ROHM2.2 V Yellow LED 1608 (0603) SMD, SML-D12Y1WT86
- ROHM1.8 V Yellow LED 2012 (0805) SMD, SML-211YTT86
