ROHM2.9 V Blue LED 2012 (0805) SMD, SMLM12BC7TT86
- RS Stock No.:
- 752-6896
- Mfr. Part No.:
- SMLM12BC7TT86
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 752-6896
- Mfr. Part No.:
- SMLM12BC7TT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Blue | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9 V | |
| Luminous Intensity | 36 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 475 nm | |
| Dimensions | 2 x 1.25mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Blue | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Luminous Intensity 36 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 475 nm | ||
Dimensions 2 x 1.25mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- JP
ROHM Chip LED SML-M1 Series LEDs
The SML-M1 series is a range of compact LEDs from ROHM semiconductor. The SML-M1 devices also have a reflector. A die is located at the centre of the package in order to achieve an equal light distribution. The SML-M1 LEDs come in the 20125 (0805) package.
Package size: 2 x 1.25 x 0.8mm
Visible Light LEDs, ROHM Semiconductor
Related links
- Broadcom3.4 V Blue LED 2012 (0805) SMD, HSMR-C170
- Lite-On3.8 V Blue LED 2012 (0805) SMD, CHIP LED 0805 LTST-C171TBKT
- Kingbright3.2 V Blue LED 2012 (0805) SMD, KP-2012PBC-A
- Kingbright4 V Blue LED 2012 (0805) SMD, KPT-2012QBC-D
- Kingbright4 V Blue LED 2012 (0805) SMD, KPHCM-2012QBC-D
- Kingbright4 V Blue LED 2012 (0805) SMD, KP-2012QBC-D
- Wurth Elektronik3.2 V Blue LED 2012 (0805) SMD, WL-SMCW 150080BS75000
- Lite-On3.3 V Blue LED 2012 (0805) SMD, CHIP LED 0805 LTST-C170TBKT
