- RS Stock No.:
- 773-4113
- Mfr. Part No.:
- VLMR71AAAC-GS08
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 773-4113
- Mfr. Part No.:
- VLMR71AAAC-GS08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Vishay VLMx71 Series LEDs
Package form: Little Star®
Dimensions: 6.0 x 7.0 x 1.5 mm
High reliability
High radiant power
High radiant intensity
Dimensions: 6.0 x 7.0 x 1.5 mm
High reliability
High radiant power
High radiant intensity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Vishay
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.8 V |
Luminous Intensity | 14 cd |
Radiant Flux | 1000mW |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 39000 mlm |
Lens Shape | Round |
Dominant Wavelength | 630 nm |
Series | Little Star |
Dimensions | 6 x 6 x 1.5mm |