Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LEDs - Light Emitting Diodes
LEDs
Panasonic2.8 V Red LED 2 mm Through Hole, LN222RPX
RS Stock No.:
787-0055
Mfr. Part No.:
LN222RPX
Brand:
Panasonic
This image is representative of the product range
View all LEDs
Discontinued product
RS Stock No.:
787-0055
Mfr. Part No.:
LN222RPX
Brand:
Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Specifications
LN222RPX, 2.0mm Round Type LED (Light Emitting Diode) Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Panasonic Round LEDs - 2mm
This family of LEDs, from Panasonic, are part of the Round Type series. They are in through-hole 2mm radial packages. The round type LEDs are a "Lighthouse" style with tinted diffused package and domed top.
Visible Light LEDs, Panasonic
Attribute
Value
LED Colours
Red
Package Type
2 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.8 V
Luminous Intensity
0.6 mcd
Number of Pins
2
Lens Shape
Round
Dominant Wavelength
700 nm
Dimensions
2mm
Lens Colour
Red