- RS Stock No.:
- 862-2756
- Mfr. Part No.:
- L-132XGC
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 862-2756
- Mfr. Part No.:
- L-132XGC
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 40 mcd |
Number of Pins | 2 |
Viewing Angle | 50 ° |
Lens Shape | Round |
Dominant Wavelength | 568 nm |
Dimensions | 3 (Dia.) x 5.2mm |
Lens Colour | Clear |