- RS Stock No.:
- 903-4605
- Mfr. Part No.:
- GSPW1651NSE-22Y-TR
- Brand:
- Stanley Electric
Discontinued product
- RS Stock No.:
- 903-4605
- Mfr. Part No.:
- GSPW1651NSE-22Y-TR
- Brand:
- Stanley Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stanley Electric 1N Series LEDs
The Stanley 1N series of surface-mounted (SMD) LEDs have a compact and low profile package. Available in a range of single colours and white the Stanley 1N LEDs come with high CRI values. This CRI includes a focus on R9 and R15 special CRI values. They offer anti-sulfurization with a package with no flux degradations at 192 hr (40°C / 80% H2S 3 ppm). Stanley 1N LEDs also have a low level of colour shift over time/temperature.
The coloured LEDs are measured using Correlated Colour Temperature (CCT) which is used for white LEDs. However the values fall below a plank line, creating a coloured appearance.
The coloured LEDs are measured using Correlated Colour Temperature (CCT) which is used for white LEDs. However the values fall below a plank line, creating a coloured appearance.
Visible Light LEDs, Stanley Electric
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.5 V |
Lens Shape | Round |
Forward Current | 350mA |
Series | 1 N |
Colour Temperature | 2200K |
Dimensions | 4.6 x 4.6 x 0.67mm |