Pilz PSEN opII3F Series Light Curtain, Sender & Receiver, 14mm Resolution

Subtotal (1 unit)*

$11,842.91

(exc. GST)

$13,619.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,842.91

*price indicative

RS Stock No.:
313-767
Mfr. Part No.:
632047
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Series

PSEN opII3F

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

3

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz Safety Light Guard features Type 3, PL d finger protection with a resolution of 14 mm. It operates with a 24 V supply voltage and includes an M12 connector, with both transmitter and receiver having 5-pin connectors. The connection cable is not supplied with the device.

CE and UKCA listed
Infrared sensor principle
Aluminium housing

Related links