Pilz PSEN opII4H Series Light Curtain, Sender & Receiver, 30mm Resolution

Subtotal (1 unit)*

$6,025.90

(exc. GST)

$6,929.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,025.90

*price indicative

RS Stock No.:
313-799
Mfr. Part No.:
632062
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Series

PSEN opII4H

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

4

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz Safety Light Guard features Type 4, PL e hand protection with a resolution of 30 mm. It operates with a 24 V supply voltage and includes an M12 connector, with both transmitter and receiver having 5-pin connectors. The connection cable is not supplied with the device.

CE and UKCA listed
Infrared sensor principle
Aluminium housing

Related links