Schmersal SLC440COM Series Schmersal Light Curtain Light Curtain, 92 Beam(s), 30mm Resolution
- RS Stock No.:
- 336-180
- Mfr. Part No.:
- SLC440COM-ER-1850-30
- Brand:
- Schmersal
Subtotal (1 unit)*
$10,338.14
(exc. GST)
$11,888.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,338.14 |
*price indicative
- RS Stock No.:
- 336-180
- Mfr. Part No.:
- SLC440COM-ER-1850-30
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Range | Schmersal | |
| Series | SLC440COM | |
| Beam Resolution | 30mm | |
| Component Type | Light Curtain | |
| Safety Type | 4 | |
| Number of Beams | 92 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Range Schmersal | ||
Series SLC440COM | ||
Beam Resolution 30mm | ||
Component Type Light Curtain | ||
Safety Type 4 | ||
Number of Beams 92 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety light curtains are classified as Safety Type 4 in accordance with IEC 61496-1. They provide status and diagnostics via an app with Bluetooth connectivity, feature an automatic start or restart interlock, and include an active integrated set-up tool. These curtains ensure process safety with the highest availability.
User-friendly parameter setting, no tools required
Optional degree of protection IP69 with protective enclosure accessories
Optional degree of protection IP69 with protective enclosure accessories
Related links
- Schmersal SLC440COM Series Schmersal Light Curtain Light Curtain 30mm Resolution
- Schmersal SLC440COM Series Schmersal Light Curtain Light Curtain 30mm Resolution
- Schmersal SLC440COM Series Schmersal Light Curtain Light Curtain 30mm Resolution
- Schmersal SLC440COM Series Schmersal Light Curtain Light Curtain 30mm Resolution
- Schmersal SLC440COM Series Schmersal Light Curtain Light Curtain 30mm Resolution
- Schmersal SLC440COM Series Schmersal Light Curtain Light Curtain 30mm Resolution
- Schmersal SLC440COM Series Schmersal Light Curtain Light Curtain 30mm Resolution
- Schmersal SLC440COM Series Schmersal Light Curtain Light Curtain 30mm Resolution
